The MIC5202-5.0BMTR is a single linear voltage regulator with a dropout voltage of 225mV, capable of delivering 100mA of output current. It is packaged in a surface mount SOIC package and is rated for operation between -40°C and 125°C. The device is lead-free, but contains lead, and is available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC5202-5.0BMTR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 225mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |