The MIC5203-2.6BM5 is a fixed linear voltage regulator with an output voltage of 2.6V. It has a maximum input voltage of 16V and a maximum output current of 80mA. The device operates over a temperature range of -40°C to 125°C and is available in a 5-pin LSSOP package. The MIC5203-2.6BM5 is suitable for use in a variety of applications, including low-dropout voltage regulation.
Microchip MIC5203-2.6BM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.496 |
| Output Voltage1-Max | 2.704 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.013 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5203-2.6BM5 to view detailed technical specifications.
No datasheet is available for this part.