The MIC5203-2.6BM5TR is a 2.6V linear voltage regulator with a maximum output current of 0.08A. It has a fixed output voltage and operates within a temperature range of -40°C to 125°C. The device has a maximum input voltage of 16V and a maximum dropout voltage of 0.6V. It is available in a 5-pin R-PDSO-G5 package type.
Microchip MIC5203-2.6BM5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.496 |
| Output Voltage1-Max | 2.704 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.013 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5203-2.6BM5TR to view detailed technical specifications.
No datasheet is available for this part.