
The MIC5203-2.8BM4TR is a 2.8V fixed voltage regulator with an output current of 80mA and a dropout voltage of 300mV. It operates over a temperature range of -40°C to 125°C and is available in a TO-253-4 package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications and is packaged in tape and reel.
Microchip MIC5203-2.8BM4TR technical specifications.
| Package/Case | TO-253-4 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5203-2.8BM4TR to view detailed technical specifications.
No datasheet is available for this part.
