The MIC5203-3.0BM4TR is a single positive linear voltage regulator with an output voltage of 3V and a maximum output current of 80mA. It is packaged in a TO-253-4 surface mount package and has a maximum operating temperature range of -40°C to 125°C. The device is lead-free but contains lead, and it has a maximum input voltage of 16V. The MIC5203-3.0BM4TR has a quiescent current of 750uA and a maximum supply current of 3mA.
Microchip MIC5203-3.0BM4TR technical specifications.
| Package/Case | TO-253-4 |
| Current Rating | 80mA |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5203-3.0BM4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.