The MIC5203-3.0YM5TR is a 3V linear voltage regulator from Microchip. It has a maximum output current of 80mA and a maximum dropout voltage of 0.6V. The device is packaged in a 5-pin LSSOP package and operates over a temperature range of -40°C to 125°C. It is suitable for use in applications requiring a stable 3V output voltage.
Microchip MIC5203-3.0YM5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.88 |
| Output Voltage1-Max | 3.12 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5203-3.0YM5TR to view detailed technical specifications.
No datasheet is available for this part.