The MIC5203-3.3YM4 is a 3.3V linear voltage regulator with a maximum input voltage of 16V and a maximum output current of 80mA. It is packaged in a lead-free SOT-143 package with 4 pins. The device operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications, including those requiring a stable 3.3V output voltage.
Microchip MIC5203-3.3YM4 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.168 |
| Output Voltage1-Max | 3.432 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5203-3.3YM4 to view detailed technical specifications.
No datasheet is available for this part.