The MIC5203-3.8BM4 is a fixed linear voltage regulator with a nominal output voltage of 3.8V. It can handle a maximum input voltage of 16V and a maximum output current of 80mA. The device operates over a temperature range of -40°C to 125°C and is packaged in a 4-pin TSSOP and TO-253 package type. The MIC5203-3.8BM4 has a dropout voltage of 0.3V and a line regulation of 0.019%.
Microchip MIC5203-3.8BM4 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.648 |
| Output Voltage1-Max | 3.952 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.019 |
| Load Regulation-Max | 0.019 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5203-3.8BM4 to view detailed technical specifications.
No datasheet is available for this part.