The MIC5203-3.8YM5 is a 3.8V linear voltage regulator with a maximum output current of 0.08A. It operates over a wide input voltage range of 2.5V to 16V and has a dropout voltage of 0.6V. The device is packaged in a 5-pin LSSOP package and is suitable for use in applications where a low dropout voltage is required. The operating temperature range is from -40°C to 125°C.
Microchip MIC5203-3.8YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.648 |
| Output Voltage1-Max | 3.952 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5203-3.8YM5 to view detailed technical specifications.
No datasheet is available for this part.