The MIC5203-5.0YM4 is a 5V linear voltage regulator with a maximum output current of 80mA. It operates from an input voltage range of 2.5V to 16V and has a dropout voltage of up to 0.6V. The device is packaged in a lead-free SOT-143 package with a 4-pin configuration. It is rated to operate over a temperature range of -40°C to 125°C.
Microchip MIC5203-5.0YM4 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5203-5.0YM4 to view detailed technical specifications.
No datasheet is available for this part.