
The MIC5205-3.0YM5-TR is a 3V linear voltage regulator with a maximum output current of 0.15A. It has a fixed output voltage of 2.94V to 3.06V and can operate at a maximum junction temperature of 125°C. The device is available in a 5-pin package, with a width of 1.6mm and a length of 2.9mm. It is suitable for use in applications where a stable voltage is required, and is compliant with the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5205-3.0YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.165 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5205-3.0YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.