The MIC5205-3.1YM5 is a 3.1V linear voltage regulator from Microchip, featuring a maximum output current of 0.15A and a dropout voltage of 0.35V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOT-23 package. The device accepts input voltages from 2.5V to 16V and provides a stable output voltage of 3.1V. It is suitable for use in a variety of applications requiring a low-dropout voltage regulator.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.91 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |