
Fixed 3.3V positive linear voltage regulator with a maximum output current of 0.15A. Features a 5-terminal SOT-23 package with a 1.6mm width and 2.9mm length. Input voltage range is 4.3V to 16V, with an absolute maximum of 20V. Offers a nominal dropout voltage of 0.165V and a maximum of 0.35V. Operating temperature range is -40°C to 125°C.
Microchip MIC5205-3.3YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.165 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.019305 |
| Load Regulation-Max | 0.0165 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5205-3.3YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.