
The MIC5205-3.8YM5-TR is a single-output linear voltage regulator with a fixed output voltage of 3.8V and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 package. The device has a dropout voltage of 165mV and a power supply rejection ratio of 75dB. It is lead-free and RoHS compliant, and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5205-3.8YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Dropout Voltage | 165mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.8V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5205-3.8YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
