The MIC5206-2.5YM5 is a 2.5V linear voltage regulator from Microchip. It features a maximum output current of 0.15A and can operate up to 125°C. The device is packaged in a 5-pin LSSOP package. The input voltage range is from 2.5V to 16V, with a dropout voltage of up to 0.35V. The regulator is suitable for use in a variety of applications requiring a stable 2.5V output voltage.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |