
The MIC5206-3.0YM5-TR is a 3V linear voltage regulator with an output current of 150mA. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 16V. The device is packaged in a SOT-23-5 package and is lead-free. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator is RoHS compliant and has a quiescent current of 150uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5206-3.0YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5206-3.0YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
