
Positive fixed 3.3V output linear voltage regulator with 150mA maximum output current. Features a low 165mV dropout voltage at 150mA and 1% output voltage accuracy. Operates with input voltages from 2.5V to 16V, consuming a maximum supply current of 2.5mA. This surface mount component is housed in a compact SOT-23 package, measuring 2.9mm x 1.6mm x 1.1mm, and is RoHS compliant.
Microchip MIC5206-3.3YM5-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 165mV |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5206-3.3YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
