The MIC5206-4.0YM5 is a 4V linear voltage regulator with a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.35V. The device is packaged in a lead-free SOT-23 package with 5 pins. It is suitable for use in applications where a low dropout voltage and high efficiency are required.
Checking distributor stock and pricing after the page loads.
Microchip MIC5206-4.0YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.92 |
| Output Voltage1-Max | 4.08 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |