The MIC5207-3.1YM5 is a 3.1V linear voltage regulator with a maximum output current of 0.18A. It operates from an input voltage range of 2.5 to 16V and has a dropout voltage of up to 0.4V. The device is packaged in a lead-free SOT-23 package and is suitable for use in applications where a low dropout voltage and high accuracy are required. The MIC5207-3.1YM5 is rated to operate over a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.91 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.976 |
| Output Voltage1-Max | 3.224 |
| Output Current1-Max | 0.18 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |