The MIC5207-3.1YM5-TR is a 3.1V linear voltage regulator with a maximum input voltage of 16V and a minimum input voltage of 4.1V. It has a maximum output current of 0.18A and is packaged in a 5-pin LSSOP package. The operating temperature range is from -40°C to 125°C, and it is compliant with the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5207-3.1YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5207-3.1YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 2.976 |
| Output Voltage1-Max | 3.224 |
| Output Current1-Max | 0.18 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5207-3.1YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.