Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BIPolar, PBCY3, TO-92, 3 PIN
Microchip MIC5207-3.3BZ technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 3uA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 180mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Quiescent Current | 170uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5207-3.3BZ to view detailed technical specifications.
No datasheet is available for this part.