The MIC5208-3.8YMM-TR is an 8-pin dual linear voltage regulator from Microchip. It operates within a temperature range of -40°C to 125°C and provides a nominal output voltage of 3.8V. The device can handle a maximum output current of 0.05A and has a dropout voltage of up to 0.5V. The regulator is packaged in an MSOP-8 format and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC5208-3.8YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.648 |
| Output Voltage1-Max | 3.952 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| REACH | Compliant |
| Military Spec | False |