
Positive fixed 2.5V LDO regulator with 500mA output current. Features 1% output voltage accuracy and a maximum input voltage of 16V. Operates across a wide temperature range of -40°C to 125°C. This surface mount component is housed in an 8-pin SOIC package and offers a PSRR of 75dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5209-2.5YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5209-2.5YM-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Height | 1.48mm |
| Length | 4.93mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5209-2.5YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
