Microchip MIC5209YM-TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5209YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
