The MIC5209YML is an 8-pin dual linear voltage regulator with a maximum output current of 0.5A and an operating temperature range of -40°C to 125°C. It is packaged in a 3 x 3 mm lead-free MLF-8 package. The device is suitable for use in a variety of applications requiring stable voltage regulation. The MIC5209YML is a member of Microchip's portfolio of power management ICs.
Microchip MIC5209YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.