
Adjustable positive linear voltage regulator IC, surface mount DFN package, delivering up to 500mA output current. Features a 1.25V to 15.8V adjustable output voltage range with 1% accuracy. Operates with input voltages from 2.5V to 16V, exhibiting a 350mV dropout voltage. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5209YMLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5209YMLTR technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Height | 0.83mm |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15.8V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5209YMLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
