
The MIC5210-2.8YMM-TR is a dual linear voltage regulator with a dropout voltage of 165mV and a maximum output current of 150mA. It operates from a maximum input voltage of 16V and is available in a lead-free MSOP-8 package. The device is RoHS compliant and suitable for surface mount applications. It features a power supply rejection ratio of 75dB and a quiescent current of 150uA.
Sign in to ask questions about the Microchip MIC5210-2.8YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5210-2.8YMM-TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 165mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5210-2.8YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
