
The MIC5210-3.3YMM-TR is a dual linear voltage regulator IC with a dropout voltage of 165mV. It operates over a temperature range of -40°C to 125°C and is packaged in an MSOP-8 package. The device is lead free and RoHS compliant. Each package contains 2500 regulators, and the devices are supplied on tape and reel. The regulators can supply up to 150mA of output current.
Sign in to ask questions about the Microchip MIC5210-3.3YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5210-3.3YMM-TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 165mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5210-3.3YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
