The MIC5211-3.0YM6-TR is a dual output linear voltage regulator with a maximum input voltage of 16V and a minimum input voltage of 2.5V. It has a nominal output voltage of 3V and a maximum output current of 80mA. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free, 6-pin SOT-23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5211-3.0YM6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.88 |
| Output Voltage1-Max | 3.12 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5211-3.0YM6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.