
The MIC5211-BLYM6-TR is a dual linear voltage regulator IC from Microchip. It features a 1.8V output voltage with a maximum dropout voltage of 0.5V. The device can handle an input voltage range of 2.5V to 16V and can supply up to 80mA of current per output. The MIC5211-BLYM6-TR operates within a temperature range of 0°C to 125°C and is packaged in a 6-pin SOT-23 lead-free package.
Microchip MIC5211-BLYM6-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.728 |
| Output Voltage1-Max | 1.872 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5211-BLYM6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.