
The MIC5211-CLYM6-TR is a dual linear voltage regulator IC with a dropout voltage of 250mV. It is available in a lead-free SOT-23-6 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and provides an output current of up to 80mA. It is suitable for surface mount applications and is packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5211-CLYM6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Dropout Voltage | 250mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 80mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5211-CLYM6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
