
Positive fixed 3.3V output voltage regulator with 80mA maximum output current. Features a 0.6V dropout voltage and 3% accuracy. Operates from a 2.5V to 16V input voltage range. Housed in a compact 1mm height, 2.2mm length, 1.35mm width PDSO5 surface mount package. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MIC5213-3.3YC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5213-3.3YC5-TR technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5213-3.3YC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
