The MIC5216-3.2BMM is a single linear voltage regulator from Microchip, featuring a maximum output current of 500mA and a minimum output voltage of 3.2V. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 8uA. This regulator is available in an MSOP package and is suitable for surface mount applications. The device contains lead and has a power supply rejection ratio of 75dB.
Checking distributor stock and pricing after the page loads.
Microchip MIC5216-3.2BMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.2V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3uA |
| RoHS | Not Compliant |