
The MIC5216-3.2YM5-TR is a single positive linear voltage regulator with a fixed output voltage of 3.2V and an output current of 500mA. It operates from a maximum input voltage of 12V and has a dropout voltage of 300mV. The device is available in a surface mount SOT-23-5 package and is suitable for use in applications where a low quiescent current of 3uA is required. The MIC5216-3.2YM5-TR is rated for operation over a temperature range of -40°C to 125°C and is compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5216-3.2YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5216-3.2YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.2V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5216-3.2YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
