5-terminal, dual-terminal, positive linear voltage regulator (LDO) with a 3.3V nominal output voltage. Features a maximum dropout voltage of 0.6V and a maximum output current of 0.5A. Operates with an input voltage range of 2.5V to 12V, providing a regulated output between 3.234V and 3.366V. Packaged in a 5-lead PDSO (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length, suitable for operation between -40°C and 125°C.
Microchip MIC5216-3.3YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5216-3.3YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.