The MIC5219-2.85YMM-TR is an 8-pin MSOP linear voltage regulator from Microchip. It operates over a wide input voltage range of 2.5V to 12V and provides a stable output voltage of 2.85V. The device can supply up to 0.5A of output current. The operating temperature range is from -40°C to 125°C. The package is lead-free and in an MSOP-8 format.
Microchip MIC5219-2.85YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5219-2.85YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.