The MIC5219-2.8BM5 is a fixed linear voltage regulator with a nominal output voltage of 2.8V and a maximum output current of 500mA. It operates from an input voltage range of 2.5V to 12V and has a maximum junction temperature of 125°C. The device features a fixed output voltage with a tolerance of 2% and a dropout voltage of 0.35V at 500mA. It is available in a 5-pin LSSOP package and is suitable for use in a variety of applications including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Microchip MIC5219-2.8BM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.023 |
| Load Regulation-Max | 0.0196 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.