
The MIC5219-2.8YM5-TR is a single output linear voltage regulator from Microchip. It has a fixed output voltage of 2.8V and can supply up to 500mA of current. The device is packaged in a SOT-23-5 surface mount package and is RoHS compliant. The MIC5219-2.8YM5-TR operates over a temperature range of -40°C to 125°C and has a quiescent current of 8uA. It also features a power supply rejection ratio of 75dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5219-2.8YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5219-2.8YM5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5219-2.8YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
