The 2.8V low dropout linear regulator is a single function device with a 6-terminal package in a 2x2mm, lead-free MLF-6 package. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 12V and a minimum input voltage of 2.5V. The regulator can supply a maximum output current of 500mA with a dropout voltage of 0.6V. It is suitable for use in a variety of applications where a low dropout voltage is required.
Sign in to ask questions about the Microchip MIC5219-2.8YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5219-2.8YML-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5219-2.8YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.