This 8-terminal, dual-terminal linear voltage regulator IC provides a stable 3.3V output with a maximum current of 0.5A. Featuring a low dropout voltage of 0.6V, it operates with an input voltage range from 2.5V to 12V. The component is housed in an 8-MSOP package (S-PDSO-G8) measuring 3mm x 3mm, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC5219-3.3YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5219-3.3YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5219-3.3YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.