The MIC5219-3.6YML-TR is a 6-pin dual linear regulator from Microchip, featuring a nominal output voltage of 3.6V. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.6V. The device is available in a VDFN-6 package and is compliant with TS 16949 screening level. Input voltage is between 4.6V and 12V, and the device is suitable for applications requiring a stable 3.6V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5219-3.6YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5219-3.6YML-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 3.528 |
| Output Voltage1-Max | 3.672 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5219-3.6YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.