5V, 0.5A LDO linear voltage regulator IC. Features a 2.5V to 12V input voltage range and a fixed 5V output with ±0.1V tolerance. Offers a maximum dropout voltage of 0.6V at 0.5A. Housed in an 8-terminal MSOP package with a 3mm x 3mm footprint. Operates from -40°C to 125°C.
Microchip MIC5219-5.0YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5219-5.0YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.