
The MIC5219BMMTR is a single, positive linear voltage regulator with an adjustable output current of 500mA and a maximum input voltage of 12V. It is packaged in a surface mount MSOP package and is suitable for operation over a temperature range of -40°C to 125°C. The regulator has a dropout voltage of 350mV and a power supply rejection ratio of 75dB. It is designed for use in applications where a low quiescent current of 8uA is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5219BMMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5219BMMTR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5219BMMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
