The MIC5219YM5 is a 5-pin dual output linear voltage regulator from Microchip. It features a maximum output current of 0.5A and operates within a temperature range of -40°C to 125°C. The regulator is packaged in a lead-free SOT-23 package and is suitable for use in a variety of applications. The device has a dropout voltage of 0.6V and is designed to provide stable voltage regulation in a compact form factor.
Checking distributor stock and pricing after the page loads.
Microchip MIC5219YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.