Adjustable positive linear voltage regulator IC, offering 500mA output current with 1% output voltage accuracy. Features a low dropout voltage of 350mV and a wide input voltage range from 2.5V to 12V. Operates efficiently across a temperature range of -40°C to 125°C. Packaged in a compact SOT-23 surface mount case, ideal for space-constrained applications. This RoHS compliant component provides a high Power Supply Rejection Ratio (PSRR) of 75dB.
Microchip MIC5219YM5-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 350mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 11.6V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5219YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
