
Positive adjustable linear voltage regulator with 500mA output current and 1% accuracy. Features a low dropout voltage of 350mV and a maximum input voltage of 12V. Operates within a temperature range of -40°C to 125°C. Packaged in an 8-pin MSOP for surface mounting, with dimensions of 3mm x 3mm x 0.92mm. Offers a Power Supply Rejection Ratio (PSRR) of 75dB and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5219YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5219YMM technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 350mV |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5219YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
