The MIC5219YMM-TR is an 8-terminal dual linear voltage regulator with a maximum output current of 0.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator is packaged in an MSOP-8 package and has a maximum dropout voltage of 0.6V. It is suitable for use in a variety of applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5219YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5219YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Number of Functions | 1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5219YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.