The MIC5219YMT is a dual linear voltage regulator with a maximum output current of 0.5A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a 2 x 2 mm, lead-free MLF-6 package. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC5219YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.