
The MIC5225-1.8YM5 is a dual output low drop-out (LDO) linear voltage regulator with a fixed output voltage of 1.764-1.836V. It has a maximum output current of 0.15A and is available in a 5-pin SOT-23 package. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 16V. The MIC5225-1.8YM5 is a fixed output voltage regulator with a maximum voltage tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Microchip MIC5225-1.8YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.31 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 18 |
| Load Regulation-Max | 0.018 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |