
Adjustable positive LDO regulator, offering a 150mA output current with a 2% accuracy. Features a low dropout voltage of 310mV, supporting input voltages from 2.3V to 16V and adjustable output voltages from 1.24V up to 14V. Packaged in a compact SOT-23 surface mount case (2.9mm L x 1.6mm W x 1.1mm H), this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC5225YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5225YM5-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 310mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5225YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
